| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39503-8818 |
| Amperage: | 8 A |
| Number of Rows: | 1 |
| Pitch: | 3.5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 18 |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Part Aliases: | 0395038818 |
| SKU: | MOL39503-8818 |
39503-8818
| Heilind Number: | MOL39503-8818 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39503-8818 |
| ECAD Model: |
Description:
3.50mm Pitch Eurostyle Vertical Plug, with Standard Imprinting, Front Wire Entry, Green Housing, Gold (Au) Plated, 18 Circuits
More >>Specifications
Detailed Description
Elevate your power connectivity with our Vertical Pluggable Terminal Block, boasting a high amperage of 8A and a robust voltage rating of 300V. With 18 positions and a single row design, this terminal block offers seamless organization for your wiring needs. Its 3.5mm pitch ensures secure connections, while accommodating various wire sizes from 24AWG to 16AWG. Crafted for durability and reliability, this terminal block is ideal for a wide range of applications. Explore enhanced connectivity solutions with this essential component.

