39503-8820

Heilind Number:MOL39503-8820
Manufacturer:Molex
Manufacturer Number:39503-8820
ECAD Model:
3D Model

Description:

3.50mm Pitch Eurostyle Vertical Plug, with Standard Imprinting, Front Wire Entry, Green Housing, Gold (Au) Plated, 20 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39503-8820
Amperage:8 A
Number of Rows:1
Pitch:3.5 mm
Voltage:300 V
Orientation:Vertical
Number of Positions:20
Wire Size:16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG
Part Aliases:0395038820
SKU:MOL39503-8820

Detailed Description

Easily connect and secure your wires with this vertical pluggable terminal block. With 20 positions and a 3.5mm pitch, it offers ample space for efficient wiring in various applications. Rated for 8A and 300V, it ensures reliable power transmission. Suitable for wire sizes ranging from 16 to 24 AWG, it accommodates a wide range of needs. While not RoHS compliant, it remains a durable and essential component in any electrical setup. Trust in its quality for seamless connectivity.