| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39503-8904 |
| Amperage: | 8 A |
| Number of Rows: | 1 |
| Pitch: | 3.5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 4 |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Part Aliases: | 0395038904 |
| SKU: | MOL39503-8904 |
39503-8904
Specifications
Detailed Description
Easily connect and secure your wires with this vertical pluggable terminal block. With a pitch of 3.5 mm, it offers convenience for various applications. The block features four positions for efficient connectivity and can accommodate wire sizes ranging from 24 AWG to 16 AWG. Operating at 300 V and 8 A, it ensures reliable power distribution. While not ROHS compliant, its durable construction guarantees long-lasting performance. Perfect for use in a wide range of projects, this terminal block is a versatile and essential component for any electrical setup.

