| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39503-8905 |
| Amperage: | 8 A |
| Number of Rows: | 1 |
| Pitch: | 3.5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 5 |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Part Aliases: | 0395038905 |
| SKU: | MOL39503-8905 |
39503-8905
| Heilind Number: | MOL39503-8905 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39503-8905 |
| ECAD Model: |
Description:
3.50mm Pitch Eurostyle Vertical Plug, with Reverse Imprinting, Front Wire Entry, Green Housing, Gold (Au) Plated, 5 Circuits
More >>Specifications
Detailed Description
Easily connect and secure wires with this 5-position pluggable terminal block. Featuring a vertical orientation and a pitch of 3.5mm, it allows for efficient and organized wire management. With a maximum voltage rating of 300V and an amperage of 8A, it ensures reliable power transmission. Accepting wire sizes ranging from 16 to 24 AWG, it offers versatility in connectivity. Whether for industrial or DIY projects, this terminal block is a practical and essential component for creating secure electrical connections. Please note, this product is not RoHS compliant.

