| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39503-8917 |
| Amperage: | 8 A |
| Number of Rows: | 1 |
| Pitch: | 3.5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 17 |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Part Aliases: | 0395038917 |
| SKU: | MOL39503-8917 |
39503-8917
Specifications
Detailed Description
Easily connect and secure wires with our Vertical Pluggable Terminal Block, featuring 17 positions for efficient organization. With a pitch of 3.5mm and accommodating wire sizes ranging from 24 to 16 AWG, this versatile connector is suitable for various applications. Rated for 300V and 8A, it ensures reliable power transmission. Its vertical orientation saves space and allows for convenient installation. While not RoHS compliant, it meets high-quality standards for performance and durability. Explore seamless connectivity with this essential component for your projects.

