| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39503-8918 |
| Amperage: | 8 A |
| Number of Rows: | 1 |
| Pitch: | 3.5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 18 |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Part Aliases: | 0395038918 |
| SKU: | MOL39503-8918 |
39503-8918
| Heilind Number: | MOL39503-8918 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39503-8918 |
| ECAD Model: |
Description:
3.50mm Pitch Eurostyle Vertical Plug, with Reverse Imprinting, Front Wire Entry, Green Housing, Gold (Au) Plated, 18 Circuits
More >>Specifications
Detailed Description
Power up your connections with this high-performance vertical terminal block. With a sturdy amperage of 8 A and a voltage rating of 300 V, it ensures reliable conductivity for your devices. Featuring 18 positions and a 3.5 mm pitch, it accommodates multiple wires sizes, from 24 AWG to 16 AWG, making it versatile for various applications. Its durable construction and secure orientation guarantee a stable connection every time. Perfect for professional use, this terminal block is a must-have for any electronic setup.

