39504-0003

Heilind Number:MOL39504-0003
Manufacturer:Molex
Manufacturer Number:39504-0003
Datasheet:RoHS Certificate of Compliance
ECAD Model:
3D Model

Description:

3.50mm Pitch Eurostyle Horizontal Plug, with Retention Screws, 3 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39504-0003
Series:39504 - ESE - Eurostyle Pluggable
Amperage:8 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:3.5 mm
Voltage:300 V
Orientation:Horizontal
Component Type:Plug
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:3
Polarized to Mate:Yes
Wire Size:.05 - 1.31 mm², 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG, 30 AWG
UL Agency Certification:E48521
Termination Pitch:3.5 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395040003
SKU:MOL39504-0003

Detailed Description

Introducing the ESE series Eurostyle Pluggable Terminal Block, designed for efficient and secure wire connections. With an amperage rating of 8A and a voltage capacity of 300V, this terminal block is suitable for various applications. Its compact design features a single row with three contacts, offering easy installation and maintenance. Operating within a wide temperature range from -40°C to 105°C, it ensures reliable performance in diverse environments. The polarized plug ensures proper mating orientation, while the lock feature adds extra security. With UL agency certification and RoHS compliance, you can trust in the quality and safety of this terminal block for your projects. Whether you're working with 24-16 AWG wire sizes or 0.05-1.31mm² conductors, this terminal block provides a versatile and dependable solution for your connectivity needs in industrial or commercial settings.