| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39504-0009 |
| Series: | 39504 - ESE - Eurostyle Pluggable |
| Amperage: | 8 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 3.5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 9 |
| Polarized to Mate: | Yes |
| Wire Size: | .05 - 1.31 mm², 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG, 30 AWG |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 3.5 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395040009 |
| SKU: | MOL39504-0009 |
39504-0009
Specifications
Detailed Description
Enhance your connectivity with our ESE Eurostyle Pluggable Terminal Block, featuring a single row design for efficient wiring. With a durable construction and a wide operating temperature range from -40°C to 105°C, this terminal block is built to withstand demanding environments. It boasts a maximum voltage rating of 300V and a current rating of 8A, making it suitable for various applications. The 3.5mm pitch allows for easy installation, and with nine contacts loaded, it offers ample connectivity options. Engineered for reliability, it is UL certified and polarized to mate, ensuring secure connections. Whether you're working with 24-16 AWG wire sizes or 0.05-1.31mm² conductors, this terminal block provides a versatile solution for your wiring needs. Its horizontal orientation with locking feature further enhances stability, while its stackable design offers flexibility in assembly. Trust in this RoHS-compliant terminal block for efficient and compliant wire termination in your projects.

