| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39504-0010 |
| Series: | 39504 - ESE - Eurostyle Pluggable |
| Amperage: | 8 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 3.5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 10 |
| Polarized to Mate: | Yes |
| Wire Size: | .05 - 1.31 mm², 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG, 30 AWG |
| Termination Pitch: | 3.5 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| SKU: | MOL39504-0010 |
39504-0010
Specifications
Detailed Description
Introducing the Eurostyle Pluggable Terminal Block, part of our 39504 series. This connector features a 3.5mm pitch and is designed for horizontal orientation, with a maximum operating temperature of 105°C and a minimum of -40°C, ensuring reliable performance in various environments. With a current rating of 8A and a voltage capacity of 300V, it is suitable for a wide range of applications. The connector is polarized for easy mating and can accommodate up to 10 contacts. It is UL certified and accepts wire sizes ranging from 24AWG to 16AWG, making it versatile for different wire gauges. The terminal block is lockable to the mating part, providing secure connections, and is not stackable. This RoHS-compliant component is ideal for use in industrial and commercial settings, offering a durable and efficient solution for your connectivity needs.

