39504-0017

Heilind Number:MOL39504-0017
Manufacturer:Molex
Manufacturer Number:39504-0017
Datasheet:Drawing
ECAD Model:
3D Model

Description:

3.50mm Pitch Eurostyle Horizontal Plug, with Retention Screws, 17 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39504-0017
Series:39504 - ESE - Eurostyle Pluggable
Amperage:8 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:3.5 mm
Voltage:300 V
Orientation:Horizontal
Component Type:Plug
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:17
Polarized to Mate:Yes
Wire Size:.05 - 1.31 mm², 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG, 30 AWG
UL Agency Certification:E48521
Termination Pitch:3.5 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395040017
SKU:MOL39504-0017

Detailed Description

Introducing the Eurostyle Pluggable Terminal Block, part of our ESE series. With a compact design and horizontal orientation, this connector is ideal for space-efficient PCB layouts. Rated for 8 A and 300 V, it ensures reliable power transmission. Featuring 17 contacts loaded on a single row with a pitch of 3.5 mm, it offers easy and efficient connectivity. Operating at temperatures ranging from -40°C to 105°C, it is suited for various environmental conditions. Polarized for secure mating, it guarantees proper alignment. Accepting wire sizes from 24 AWG to 16 AWG, this terminal block is versatile for different applications. UL agency certified and featuring a locking mechanism, it prioritizes safety and stability in your designs. Perfect for use in industrial machinery, automation, and control systems, this connector is a dependable solution for your connectivity needs.