| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39504-0018 |
| Series: | 39504 - ESE - Eurostyle Pluggable |
| Amperage: | 8 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 3.5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 18 |
| Polarized to Mate: | Yes |
| Wire Size: | .05 - 1.31 mm², 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG, 30 AWG |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 3.5 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395040018 |
| SKU: | MOL39504-0018 |
39504-0018
| Heilind Number: | MOL39504-0018 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39504-0018 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Discover the versatility of our Eurostyle Pluggable Connector in the ESE series. Designed for seamless integration, this connector features a horizontal orientation with a single row for easy installation. With a pitch of 3.5mm, it offers reliable connectivity for various applications. Rated for 8A and 300V, it ensures efficient power transmission. Operating smoothly in temperatures ranging from -40°C to 105°C, it's suitable for diverse environments. With 18 contacts loaded and polarized mating, it guarantees secure connections. UL certified and featuring a termination pitch of 3.5mm, it meets stringent quality standards. Its lock-to-mating part feature enhances stability, while its stackable design allows for convenient assembly. A must-have in any electronic setup, this connector is a dependable solution for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/13/2019 | 507607 - Packaging Change. | Download | |||

