39504-0020

Heilind Number:MOL39504-0020
Manufacturer:Molex
Manufacturer Number:39504-0020
Datasheet:Drawing
ECAD Model:
3D Model

Description:

3.50mm Pitch Eurostyle Horizontal Plug, with Retention Screws, 20 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39504-0020
Series:39504 - ESE - Eurostyle Pluggable
Amperage:8 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:3.5 mm
Voltage:300 V
Orientation:Horizontal
Component Type:Plug
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:20
Polarized to Mate:Yes
Wire Size:.05 - 1.31 mm², 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG, 30 AWG
UL Agency Certification:E48521
Termination Pitch:3.5 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395040020
SKU:MOL39504-0020

Detailed Description

Introducing the ESE - Eurostyle Pluggable Terminal Block, a versatile and reliable connector for your electronic applications. With a maximum operating temperature of 105 °C and a minimum of -40 °C, this terminal block is designed to perform in a wide range of environments. Featuring Eurostyle Pluggable connector type, it offers easy and secure connections, with 20 contacts loaded in a single row. The polarized mating ensures proper alignment, while the UL agency certification guarantees quality and safety. Suitable for wire sizes ranging from 24 AWG to 18 AWG, this terminal block is a perfect choice for various projects. Its horizontal orientation, 3.5 mm pitch, and locking feature to the mating part provide convenience and stability during installation. Whether you're working on industrial machinery or electronic devices, the ESE Terminal Block is a must-have component. Trust in its RoHS compliance and stackable design for efficient and environmentally friendly connectivity. Elevate your connections with this essential pluggable terminal block.