| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39504-5010 |
| Series: | 39504 - ESE - Eurostyle Pluggable |
| Amperage: | 8 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 3.5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 10 |
| Polarized to Mate: | Yes |
| Wire Size: | .05 - 1.31 mm², 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG, 30 AWG |
| Termination Pitch: | 3.5 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395045010 |
| SKU: | MOL39504-5010 |
39504-5010
Specifications
Detailed Description
Experience the seamless connectivity of our ESE Eurostyle Pluggable Terminal Block, part of the innovative 39504 series. With a robust amperage rating of 8A and a voltage capacity of 300V, this horizontal plug ensures reliable performance in various applications. Featuring a compact pitch of 3.5mm, it accommodates up to 10 contacts, making it ideal for space-constrained designs. Engineered for versatility, it accepts wire sizes ranging from 24AWG to 16AWG, catering to a wide range of needs. With a wide operating temperature range from -40°C to 105°C, it guarantees consistent operation even in harsh environments. UL agency certified for quality assurance and designed for easy installation with its polarized mating feature and locking mechanism, this terminal block is a dependable solution for your connectivity requirements. Rest assured, it complies with RoHS regulations, embodying our commitment to environmental responsibility. Explore the possibilities with our Eurostyle Pluggable Terminal Block and elevate your connectivity experience.

