| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39504-5014 |
| Series: | 39504 - ESE - Eurostyle Pluggable |
| Amperage: | 8 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 3.5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 14 |
| Polarized to Mate: | Yes |
| Wire Size: | .05 - 1.31 mm², 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG, 30 AWG |
| Termination Pitch: | 3.5 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395045014 |
| SKU: | MOL39504-5014 |
39504-5014
Specifications
Detailed Description
Introducing our Eurostyle Pluggable Terminal Block, part of the ESE series, designed for high-performance connectivity in industrial settings. With a compact pitch of 3.5mm, this terminal block features 14 contacts loaded in a single row, accommodating wire sizes from 24 AWG to 16 AWG. Operating efficiently in temperatures ranging from -40°C to 105°C, it offers reliable performance even in harsh conditions. UL agency certified and RoHS compliant, this connector ensures safety and environmental responsibility. Its horizontal orientation and polarized mating design provide ease of use and secure connections. Perfect for a variety of applications, from power distribution to signal transmission, this terminal block is a versatile and essential component for your projects.

