| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39505-1008 |
| Series: | 39505 - ESE - Eurostyle Pluggable |
| Amperage: | 8 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 3.5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | PCB Header |
| Tail Length: | 3.5 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 8 |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 2.5 mm |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 3.5 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395051008 |
| SKU: | MOL39505-1008 |
39505-1008
| Heilind Number: | MOL39505-1008 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39505-1008 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
3.50mm Pitch Eurostyle Vertical PCB Header, with Threaded Retention Inserts, 8 Circuits
More >>Specifications
Detailed Description
Introducing the Eurostyle Pluggable PCB Header, a versatile component designed for seamless connectivity in electronic assemblies. With an amperage rating of 8A and a voltage capacity of 300V, this header ensures reliable performance in various applications. Featuring a single row design and a 3.5mm pitch, it allows for efficient PCB mounting. The polarized orientation and locking feature guarantee secure mating, while the 2.5mm PCB thickness accommodates standard assembly requirements. Operating smoothly in temperatures ranging from -40°C to 105°C, it is suitable for both indoor and outdoor use. UL agency certified and RoHS compliant, this header upholds quality and environmental standards. Perfect for use in terminal blocks and headers, it offers a convenient and durable solution for your connectivity needs.

