39505-6011

Heilind Number:MOL39505-6011
Manufacturer:Molex
Manufacturer Number:39505-6011
Datasheet:RoHS Certificate of Compliance
ECAD Model:
3D Model

Description:

3.50mm Pitch Eurostyle Vertical PCB Header, with Threaded Retention Inserts, Green Housing, 11 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39505-6011
Series:39505 - ESE - Eurostyle Pluggable
Amperage:8 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:3.5 mm
Voltage:300 V
Orientation:Vertical
Component Type:PCB Header
Tail Length:3.5 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:11
Polarized to Mate:Yes
PCB Thickness (Recommended):2.5 mm
UL Agency Certification:E48521
Termination Pitch:3.5 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395056011
SKU:MOL39505-6011

Detailed Description

Introducing the Eurostyle Pluggable Terminal Block, a versatile solution for your PCB connections. Featuring a compact design with a 3.5mm pitch and a vertical orientation, this PCB Header is ideal for space-saving installations. With a high amperage rating of 8A and a voltage capacity of 300V, it ensures reliable power transmission. Operating efficiently in a wide temperature range from -40°C to 105°C, it is suitable for various environments. Its 11 contacts, polarized mating, and secure locking mechanism guarantee a stable connection. UL certified and RoHS compliant, this terminal block meets international standards for quality and environmental safety. Perfect for applications in industrial automation, telecommunications, and more, it offers durability and performance you can trust.