| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39506-6005 |
| Series: | 39506 - ESE - Eurostyle Pluggable |
| Amperage: | 8 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 3.5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Component Type: | PCB Header |
| Tail Length: | 3.5 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 5 |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 2.5 mm |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 3.5 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395066005 |
| SKU: | MOL39506-6005 |
39506-6005
| Heilind Number: | MOL39506-6005 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39506-6005 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
3.50mm Pitch Eurostyle Horizontal PCB Header, with Threaded Retention Inserts, Green Housing, 5 Circuits
More >>Specifications
Detailed Description
Introducing our Eurostyle Pluggable PCB Header, part of the ESE series. With a 3.5mm pitch, this connector is designed for seamless integration on your PCB, boasting a 5-contact loading capacity and polarized mating for secure connections. Operating efficiently in temperatures ranging from -40 to 105°C, it offers reliability in diverse environments. UL-certified and featuring a 300V voltage rating, this header ensures safety and performance. Its horizontal orientation and 2.5mm PCB thickness compatibility make it versatile for various applications. The lock-to-mating part feature enhances stability, while its compact design and single-row configuration streamline installation. Perfect for use in terminal blocks, this component meets RoHS compliance, aligning with environmental standards. Elevate your connectivity solutions with this high-quality Eurostyle Pluggable PCB Header.

