| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39506-6010 |
| Series: | 39506 - ESE - Eurostyle Pluggable |
| Amperage: | 8 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 3.5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Component Type: | PCB Header |
| Tail Length: | 3.5 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 10 |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 2.5 mm |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 3.5 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395066010 |
| SKU: | MOL39506-6010 |
39506-6010
| Heilind Number: | MOL39506-6010 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39506-6010 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
3.50mm Pitch Eurostyle Horizontal PCB Header, with Threaded Retention Inserts, Green Housing, 10 Circuits
More >>Specifications
Detailed Description
Introducing the Eurostyle Pluggable PCB Header, perfect for streamlined connectivity in electronic assemblies. With a 3.5mm pitch and 10 loaded contacts, this component ensures efficient power transmission at up to 300V and 8A. Operating seamlessly in temperatures ranging from -40°C to 105°C, it offers reliable performance in diverse environments. Featuring a horizontal orientation and a 2.5mm PCB thickness, it's designed for easy integration. UL certified and polarized for secure mating, it guarantees safety and compliance. With a 3.5mm termination pitch and a locking feature, it provides added convenience and stability in assembly. Perfect for a wide range of applications, from industrial machinery to consumer electronics, this Eurostyle Pluggable Header is a versatile and essential component for any project.

