| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39507-2002 |
| Series: | 39507 - ESE - Eurostyle Pluggable |
| Amperage: | 8 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 3.5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 2 |
| Polarized to Mate: | Yes |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, .2 - 1.31 mm² |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 3.5 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395072002 |
| SKU: | MOL39507-2002 |
39507-2002
Specifications
Detailed Description
Enhance your circuit connections with our Eurostyle Pluggable Terminal Block, part of the ESE 39507 series. Designed for secure and efficient power transmission, this connector features a vertical orientation and a polarized mating system for easy installation. With a pitch of 3.5mm, it accommodates various wire sizes from 24 AWG to 16 AWG. Its high-quality construction ensures reliable performance in a wide operating temperature range from -40°C to 105°C. UL agency certified and RoHS compliant, this terminal block guarantees both safety and environmental responsibility. Ideal for industrial applications, it offers a maximum current rating of 8A and a voltage rating of 300V, making it a versatile and essential component for your projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/13/2019 | 507607 - Packaging Change. | Download | |||

