| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39507-2005 |
| Series: | 39507 - ESE - Eurostyle Pluggable |
| Amperage: | 8 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 3.5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 5 |
| Polarized to Mate: | Yes |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, .2 - 1.31 mm² |
| Termination Pitch: | 3.5 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395072005 |
| SKU: | MOL39507-2005 |
39507-2005
Specifications
Detailed Description
Introducing our Eurostyle Pluggable Terminal Block, part of the ESE series. This versatile connector features a 3.5mm pitch, accommodating wire sizes ranging from 24 AWG to 18 AWG (.2 - 1.31 mm²). With a maximum operating temperature of 105°C and UL agency certification, it guarantees reliable performance in various applications. The polarized design ensures secure mating, while the vertical orientation and lock to mating part feature add to its convenience. Suitable for 5 contacts, this terminal block is a dependable solution for your connectivity needs.

