39507-2007

Heilind Number:MOL39507-2007
Manufacturer:Molex
Manufacturer Number:39507-2007
Datasheet:Drawing
ECAD Model:
3D Model

Description:

3.50mm Pitch Eurostyle Vertical Plug, with Retention Screws, Rear Wire Entry, 7 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39507-2007
Series:39507 - ESE - Eurostyle Pluggable
Amperage:8 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:3.5 mm
Voltage:300 V
Orientation:Vertical
Component Type:Plug
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:7
Polarized to Mate:Yes
Wire Size:16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, .2 - 1.31 mm²
UL Agency Certification:E48521
Termination Pitch:3.5 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395072007
SKU:MOL39507-2007

Detailed Description

Introducing the Eurostyle Pluggable Terminal Block, designed for efficient and secure wire connections in various applications. With a compact pitch of 3.5mm and a vertical orientation, this connector offers easy integration into your setup. Rated for 8A and 300V, it ensures reliable power transmission. Operating in a wide temperature range from -40°C to 105°C, it is suitable for diverse environments. Featuring a single row with 7 contacts, each plug is polarized for correct mating. Accepting wire sizes from 24AWG to 16AWG (.2 - 1.31mm²), it accommodates different cable types. UL agency certified and RoHS compliant, it meets industry standards for safety and environmental responsibility. The lock to mating part feature provides added security, making it ideal for industrial and commercial use. Upgrade your connectivity with this essential component.