39507-2011

Heilind Number:MOL39507-2011
Manufacturer:Molex
Manufacturer Number:39507-2011
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3.50mm Pitch Eurostyle Vertical Plug, with Retention Screws, Rear Wire Entry, 11 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39507-2011
Series:39507 - ESE - Eurostyle Pluggable
Amperage:8 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:3.5 mm
Voltage:300 V
Orientation:Vertical
Component Type:Plug
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:11
Polarized to Mate:Yes
Wire Size:16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, .2 - 1.31 mm²
Termination Pitch:3.5 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395072011
SKU:MOL39507-2011

Detailed Description

Introducing the Eurostyle Pluggable Terminal Block, a versatile solution for your connectivity needs. With a high amperage rating of 8A and voltage capacity of 300V, this connector ensures reliable power transmission. Featuring a single row design with 11 contacts, it offers efficient cable management for various wire sizes ranging from 24 AWG to 16 AWG. Operating smoothly in temperatures from -40°C to 105°C, it is suitable for a wide range of environments. The polarized orientation and locking mechanism guarantee secure mating, while the UL agency certification ensures safety and quality. Ideal for vertical installations, this terminal block is a must-have component for your projects in industrial, commercial, or residential settings. Stay organized and efficient with the Eurostyle Pluggable Terminal Block.