| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39507-2012 |
| Series: | 39507 - ESE - Eurostyle Pluggable |
| Amperage: | 8 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 3.5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 12 |
| Polarized to Mate: | Yes |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, .2 - 1.31 mm² |
| Termination Pitch: | 3.5 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395072012 |
| SKU: | MOL39507-2012 |
39507-2012
Specifications
Detailed Description
Introducing the ESE Eurostyle Pluggable Terminal Block, boasting a versatile design that accommodates a variety of wire sizes from 24 to 16 AWG (.2 - 1.31 mm²). With a maximum operating temperature of 105°C and a minimum of -40°C, this terminal block ensures reliable performance in a wide range of environments. Featuring a single row of 12 contacts, it offers efficient connectivity for your applications. The vertical orientation and 3.5mm pitch make for easy installation, while the polarized design and lock to mating part feature enhance security. With UL agency certification and a durable construction, this terminal block guarantees quality and compliance. Perfect for your terminal block needs, whether in industrial machinery or electronic devices.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/13/2019 | 507607 - Packaging Change. | Download | |||

