| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39507-2309 |
| Amperage: | 8 A |
| Number of Rows: | 1 |
| Pitch: | 3.5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 9 |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Part Aliases: | 0395072309 |
| SKU: | MOL39507-2309 |
39507-2309
| Heilind Number: | MOL39507-2309 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39507-2309 |
| ECAD Model: |
Description:
3.50mm Pitch Eurostyle Vertical Plug, with Retention Screws and Standard Imprinting, Rear Wire Entry, 9 Circuits
More >>Specifications
Detailed Description
Power up your connections with this high-performance vertical terminal block. Designed for efficiency and durability, it features a 3.5mm pitch, accommodating up to 9 positions for seamless integration. With a maximum amperage of 8A and a voltage rating of 300V, this terminal block is suitable for a variety of applications. Its versatile wire size compatibility, ranging from 24AWG to 16AWG, ensures flexibility in installation. Whether you're working on a commercial project or a DIY endeavor, this RoHS-compliant terminal block guarantees reliable connectivity. Upgrade your setup with this essential component, part of our extensive range of connectors and terminal blocks.

