| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39507-2316 |
| Amperage: | 8 A |
| Number of Rows: | 1 |
| Pitch: | 3.5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 16 |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Part Aliases: | 0395072316 |
| SKU: | MOL39507-2316 |
39507-2316
| Heilind Number: | MOL39507-2316 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39507-2316 |
| ECAD Model: |
Description:
3.50mm Pitch Eurostyle Vertical Plug, with Retention Screws and Standard Imprinting, Rear Wire Entry, 16 Circuits
More >>Specifications
Detailed Description
Enhance your electronic connections with our vertical pluggable terminal block. With a compact pitch of 3.5mm, this high-quality connector features 16 positions for secure wire termination. Suitable for a range of wire sizes from 24 AWG to 18 AWG, it offers versatility in your assembly projects. Rated for 300V and 8A, it ensures reliable power transmission. While not RoHS compliant, it's a dependable choice for various applications. Upgrade your terminal block setup with this efficient and durable component.

