| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39507-2405 |
| Amperage: | 8 A |
| Number of Rows: | 1 |
| Pitch: | 3.5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 5 |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Part Aliases: | 0395072405 |
| SKU: | MOL39507-2405 |
39507-2405
| Heilind Number: | MOL39507-2405 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39507-2405 |
| ECAD Model: |
Description:
3.50mm Pitch Eurostyle Vertical Plug, with Retention Screws and Reverse Imprinting, Rear Wire Entry, 5 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with this vertical pluggable terminal block. With a pitch of 3.5 mm and five positions, it offers versatile wiring options for various projects. The block accommodates wire sizes ranging from 24 AWG to 16 AWG, providing flexibility in installation. Rated for 300 V and 8 A, it ensures reliable performance in demanding environments. Perfect for professionals and DIY enthusiasts alike, this terminal block is an essential component for secure and efficient connectivity. Rest assured, it meets high-quality standards for your peace of mind. Upgrade your setup with this essential connector today.

