| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39507-2414 |
| Amperage: | 8 A |
| Number of Rows: | 1 |
| Pitch: | 3.5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 14 |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Part Aliases: | 0395072414 |
| SKU: | MOL39507-2414 |
39507-2414
| Heilind Number: | MOL39507-2414 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39507-2414 |
| ECAD Model: |
Description:
3.50mm Pitch Eurostyle Vertical Plug, with Retention Screws and Reverse Imprinting, Rear Wire Entry, 14 Circuits
More >>Specifications
Detailed Description
Enhance your connectivity with this versatile vertical terminal block, designed for seamless integration in your electronic setups. With a pitch of 3.5mm and accommodating up to 14 positions, it offers ample room for secure wire connections. Rated for 300V and 8A, it ensures reliable power delivery. Compatible with wire sizes ranging from 16 AWG to 24 AWG, it caters to diverse needs. While not RoHS compliant, its performance and functionality make it a valuable addition to any project requiring efficient terminal block solutions.

