| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39507-2807 |
| Amperage: | 8 A |
| Number of Rows: | 1 |
| Pitch: | 3.5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 7 |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Part Aliases: | 0395072807 |
| SKU: | MOL39507-2807 |
39507-2807
| Heilind Number: | MOL39507-2807 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39507-2807 |
| ECAD Model: |
Description:
3.50mm Pitch Eurostyle Vertical Plug, with Retention Screws and Standard Imprinting, Rear Wire Entry, Gold (Au) Plated, 7 Circuits
More >>Specifications
Detailed Description
Enhance your electronic connections with our Vertical Pluggable Terminal Block. This high-performance component supports up to 300V and 8A, providing reliable power distribution. With 7 positions and a 3.5mm pitch, it accommodates various wire sizes, from 16 to 24 AWG, for versatile connectivity. Designed for efficiency, its vertical orientation saves space and streamlines installations. While not ROHS compliant, this terminal block guarantees durability and optimal performance in your projects. Upgrade your systems with this essential connector.

