| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39507-2812 |
| Amperage: | 8 A |
| Number of Rows: | 1 |
| Pitch: | 3.5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 12 |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Part Aliases: | 0395072812 |
| SKU: | MOL39507-2812 |
39507-2812
| Heilind Number: | MOL39507-2812 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39507-2812 |
| ECAD Model: |
Description:
3.50mm Pitch Eurostyle Vertical Plug, with Retention Screws and Standard Imprinting, Rear Wire Entry, Gold (Au) Plated, 12 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with our vertical pluggable terminal block. Featuring 12 positions and a 3.5mm pitch, this high-quality connector is designed for optimal performance. With a maximum amperage of 8A and 300V voltage rating, it ensures reliable power distribution. Suitable for wire sizes ranging from 24AWG to 16AWG, it offers versatility in various applications. Its durable construction and secure orientation make it a dependable choice for your projects. Upgrade to this terminal block for efficient and safe connectivity.

