| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39507-2903 |
| Amperage: | 8 A |
| Number of Rows: | 1 |
| Pitch: | 3.5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 3 |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Part Aliases: | 0395072903 |
| SKU: | MOL39507-2903 |
39507-2903
| Heilind Number: | MOL39507-2903 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39507-2903 |
| ECAD Model: |
Description:
3.50mm Pitch Eurostyle Vertical Plug, with Retention Screws and Reverse Imprinting, Rear Wire Entry, Gold (Au) Plated, 3 Circuits
More >>Specifications
Detailed Description
Easily connect and secure your wires with this vertical terminal block. With three positions and a pitch of 3.5 mm, it offers efficient wire management in various applications. Accepting wire sizes ranging from 24 to 16 AWG, it accommodates a wide range of needs. Rated for 300 V and 8 A, it ensures reliable performance. While not ROHS compliant, it remains a versatile and essential component in any electrical setup. Find it in our range of pluggable terminal blocks for seamless connectivity solutions.

