| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39507-2910 |
| Amperage: | 8 A |
| Number of Rows: | 1 |
| Pitch: | 3.5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 10 |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Part Aliases: | 0395072910 |
| SKU: | MOL39507-2910 |
39507-2910
| Heilind Number: | MOL39507-2910 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39507-2910 |
| ECAD Model: |
Description:
3.50mm Pitch Eurostyle Vertical Plug, with Retention Screws and Reverse Imprinting, Rear Wire Entry, Gold (Au) Plated, 10 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with this high-quality pluggable terminal block. Featuring a vertical orientation with 10 positions, it offers versatile functionality for various applications. With a pitch of 3.5mm and compatibility with wire sizes ranging from 24 AWG to 16 AWG, it ensures secure and efficient connectivity. Rated for up to 300V and 8A, this terminal block is suitable for both low and high-power setups. Its durable construction and reliable performance make it an essential component for any professional wiring project. Note: This product is not RoHS compliant.

