| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39507-2912 |
| Amperage: | 8 A |
| Number of Rows: | 1 |
| Pitch: | 3.5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 12 |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Part Aliases: | 0395072912 |
| SKU: | MOL39507-2912 |
39507-2912
| Heilind Number: | MOL39507-2912 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39507-2912 |
| ECAD Model: |
Description:
3.50mm Pitch Eurostyle Vertical Plug, with Retention Screws and Reverse Imprinting, Rear Wire Entry, Gold (Au) Plated, 12 Circuits
More >>Specifications
Detailed Description
Easily connect and secure wires with our vertical pluggable terminal block. This high-quality connector features 12 positions with a pitch of 3.5mm, accommodating various wire sizes from 24 AWG to 16 AWG. With a maximum amperage of 8A and a voltage rating of 300V, it ensures reliable power transmission. Perfect for industrial or DIY projects, it offers a convenient solution for wiring tasks. Its durable construction and easy installation make it a must-have component for any electronic setup. Rest assured of its quality, as it is compliant with RoHS regulations for environmental safety. Upgrade your connectivity with this essential terminal block.

