| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39507-3315 |
| Amperage: | 8 A |
| Number of Rows: | 1 |
| Pitch: | 3.5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 15 |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Part Aliases: | 0395073315 |
| SKU: | MOL39507-3315 |
39507-3315
| Heilind Number: | MOL39507-3315 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39507-3315 |
| ECAD Model: |
Description:
3.50mm Pitch Eurostyle Vertical Plug, with Retention Screws and Standard Imprinting, Front Wire Entry, 15 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with this high-quality vertical pluggable terminal block. Featuring a pitch of 3.5 mm, it offers easy installation and secure positioning for up to 15 wires. With an amperage rating of 8A and a voltage capacity of 300V, it ensures reliable power distribution. Designed for versatility, it accommodates wire sizes ranging from 24AWG to 16AWG, making it suitable for various applications. While not RoHS compliant, its durable construction guarantees long-lasting performance. Upgrade your connectivity solutions with this essential terminal block.

