| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39507-3402 |
| Amperage: | 8 A |
| Number of Rows: | 1 |
| Pitch: | 3.5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 2 |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Part Aliases: | 0395073402 |
| SKU: | MOL39507-3402 |
39507-3402
| Heilind Number: | MOL39507-3402 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39507-3402 |
| ECAD Model: |
Description:
3.50mm Pitch Eurostyle Vertical Plug, with Retention Screws and Reverse Imprinting, Front Wire Entry, 2 Circuits
More >>Specifications
Detailed Description
Easily connect and secure wires with this vertical pluggable terminal block. With a pitch of 3.5 mm and accommodating wire sizes ranging from 24 AWG to 16 AWG, it offers versatile compatibility for various applications. Its two positions allow for efficient organization, while its 300 V voltage and 8 A amperage ratings ensure reliable performance. Ideal for use in electronic projects, this terminal block is a essential component for any wiring setup.

