| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39507-3407 |
| Amperage: | 8 A |
| Number of Rows: | 1 |
| Pitch: | 3.5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 7 |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Part Aliases: | 0395073407 |
| SKU: | MOL39507-3407 |
39507-3407
| Heilind Number: | MOL39507-3407 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39507-3407 |
| ECAD Model: |
Description:
3.50mm Pitch Eurostyle Vertical Plug, with Retention Screws and Reverse Imprinting, Front Wire Entry, 7 Circuits
More >>Specifications
Detailed Description
Easily connect and secure your wires with this vertical pluggable terminal block. Designed for efficient power distribution, it features seven positions and can accommodate wire sizes ranging from 24 to 16 AWG. With a pitch of 3.5mm and a maximum voltage of 300V, it ensures reliable conductivity in various applications. The orientation allows for space-saving vertical mounting, perfect for streamlined setups. While not RoHS compliant, its durable construction and high amperage rating of 8A make it a dependable choice for industrial and commercial use. Upgrade your connectivity solutions with this versatile terminal block.

