39507-3511

Heilind Number:MOL39507-3511
Manufacturer:Molex
Manufacturer Number:39507-3511
ECAD Model:
3D Model

Description:

3.50mm Pitch Eurostyle Vertical Plug, with Retention Screws, Front Wire Entry, Gold (Au) Plated, 11 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39507-3511
Amperage:8 A
Number of Rows:1
Pitch:3.5 mm
Voltage:300 V
Orientation:Vertical
Number of Positions:11
Wire Size:16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG
Part Aliases:0395073511
SKU:MOL39507-3511

Detailed Description

Easily connect and secure your wires with this 3.5 mm pitch vertical terminal block. With a maximum amperage of 8 A and voltage rating of 300 V, it provides reliable power transmission. Featuring 11 positions and accommodating wire sizes ranging from 24 AWG to 16 AWG, it offers versatile connectivity options. Its durable construction ensures long-lasting performance, making it ideal for various industrial and commercial applications. Rest assured of its quality, as it complies with RoHS standards. Upgrade your wiring setup with this essential component.