| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39507-3516 |
| Amperage: | 8 A |
| Number of Rows: | 1 |
| Pitch: | 3.5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 16 |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Part Aliases: | 0395073516 |
| SKU: | MOL39507-3516 |
39507-3516
| Heilind Number: | MOL39507-3516 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39507-3516 |
| ECAD Model: |
Description:
3.50mm Pitch Eurostyle Vertical Plug, with Retention Screws, Front Wire Entry, Gold (Au) Plated, 16 Circuits
More >>Specifications
Detailed Description
Experience seamless connectivity with our 16-position pluggable terminal block. Boasting a vertical orientation and a 3.5mm pitch, this terminal block ensures efficient power distribution in your setup. With a maximum voltage rating of 300V and an amperage of 8A, it offers reliable performance. Accommodating wire sizes ranging from 24 AWG to 16 AWG, it caters to diverse connectivity needs. Whether you're working with 20 AWG or 18 AWG wires, this terminal block guarantees secure and stable connections. While not RoHS-compliant, it upholds our commitment to quality and functionality. Perfect for a myriad of applications, from industrial machinery to electronic devices, this terminal block is a versatile and essential component for your projects. Elevate your connectivity game with this high-performance solution.

