| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39507-3807 |
| Amperage: | 8 A |
| Number of Rows: | 1 |
| Pitch: | 3.5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 7 |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Part Aliases: | 0395073807 |
| SKU: | MOL39507-3807 |
39507-3807
| Heilind Number: | MOL39507-3807 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39507-3807 |
| ECAD Model: |
Description:
3.50mm Pitch Eurostyle Vertical Plug, with Retention Screws and Standard Imprinting, Front Wire Entry, Gold (Au) Plated, 7 Circuits
More >>Specifications
Detailed Description
Easily connect and organize your wires with our high-quality Pluggable Terminal Block. Featuring seven positions and a vertical orientation, this terminal block is designed for efficient and secure wire termination. With a pitch of 3.5mm and compatibility with wire sizes ranging from 24 AWG to 16 AWG, it offers versatility for various applications. Rated for 300V and 8A, it ensures reliable power distribution. While not RoHS compliant, this terminal block guarantees durability and performance. Perfect for use in industrial, commercial, or DIY projects, it is a essential component for any wiring setup. Upgrade your connectivity solutions with this reliable Pluggable Terminal Block.

