| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39507-3815 |
| Amperage: | 8 A |
| Number of Rows: | 1 |
| Pitch: | 3.5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 15 |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Part Aliases: | 0395073815 |
| SKU: | MOL39507-3815 |
39507-3815
| Heilind Number: | MOL39507-3815 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39507-3815 |
| ECAD Model: |
Description:
3.50mm Pitch Eurostyle Vertical Plug, with Retention Screws and Standard Imprinting, Front Wire Entry, Gold (Au) Plated, 15 Circuits
More >>Specifications
Detailed Description
Easily connect and secure multiple wires with this vertical pluggable terminal block. Designed for efficient power distribution, it features 15 positions and a 3.5mm pitch, accommodating wire sizes ranging from 24 AWG to 16 AWG. With a maximum voltage rating of 300V and amperage of 8A, it ensures reliable performance. While not RoHS compliant, this terminal block is a versatile solution for various industrial and electronic applications, offering a sturdy and convenient connection point for your wires.

