| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39507-3820 |
| Amperage: | 8 A |
| Number of Rows: | 1 |
| Pitch: | 3.5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 20 |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Part Aliases: | 0395073820 |
| SKU: | MOL39507-3820 |
39507-3820
| Heilind Number: | MOL39507-3820 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39507-3820 |
| ECAD Model: |
Description:
3.50mm Pitch Eurostyle Vertical Plug, with Retention Screws and Standard Imprinting, Front Wire Entry, Gold (Au) Plated, 20 Circuits
More >>Specifications
Detailed Description
Easily connect and secure wires with our Vertical Pluggable Terminal Block. With a pitch of 3.5mm and 20 positions, it offers versatile connectivity options. Suitable for wire sizes ranging from 24 AWG to 16 AWG, this terminal block can handle various power requirements. Operating at a voltage of 300V and 8A amperage, it ensures reliable performance. Its vertical orientation saves space and allows for efficient PCB mounting. While not RoHS compliant, it remains a durable and essential component in electrical and electronic applications. Trust in its quality for seamless wire termination solutions.

