| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39507-3912 |
| Amperage: | 8 A |
| Number of Rows: | 1 |
| Pitch: | 3.5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 12 |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Part Aliases: | 0395073912 |
| SKU: | MOL39507-3912 |
39507-3912
| Heilind Number: | MOL39507-3912 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39507-3912 |
| ECAD Model: |
Description:
3.50mm Pitch Eurostyle Vertical Plug, with Retention Screws and Reverse Imprinting, Front Wire Entry, Gold (Au) Plated, 12 Circuits
More >>Specifications
Detailed Description
Easily connect and secure multiple wires with this vertical pluggable terminal block. Featuring 12 positions and a 3.5mm pitch, it accommodates various wire sizes ranging from 24 AWG to 16 AWG. With a voltage rating of 300V and an amperage of 8A, this terminal block ensures reliable power connectivity. Its durable construction and secure orientation make it ideal for diverse industrial applications. While not ROHS compliant, its performance and versatility make it a valuable component in any electrical setup. Trust in its quality for efficient and secure wire terminations.

