| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39507-3915 |
| Amperage: | 8 A |
| Number of Rows: | 1 |
| Pitch: | 3.5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 15 |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Part Aliases: | 0395073915 |
| SKU: | MOL39507-3915 |
39507-3915
| Heilind Number: | MOL39507-3915 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39507-3915 |
| ECAD Model: |
Description:
3.50mm Pitch Eurostyle Vertical Plug, with Retention Screws and Reverse Imprinting, Front Wire Entry, Gold (Au) Plated, 15 Circuits
More >>Specifications
Detailed Description
Easily connect and secure your wires with this vertical pluggable terminal block. Featuring a high amperage rating of 8 A and accommodating various wire sizes from 24 AWG to 16 AWG, it ensures reliable power distribution. With 15 positions available in a single row, it offers ample connectivity options. Operating at a voltage of 300 V, this terminal block is suitable for a wide range of applications. Its 3.5 mm pitch allows for efficient wiring, while its durable construction guarantees long-term performance. Ideal for use in industrial settings, this terminal block is a essential component for any wiring project. Please note that it is not RoHS compliant.

