| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39507-3917 |
| Amperage: | 8 A |
| Number of Rows: | 1 |
| Pitch: | 3.5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 17 |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Part Aliases: | 0395073917 |
| SKU: | MOL39507-3917 |
39507-3917
| Heilind Number: | MOL39507-3917 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39507-3917 |
| ECAD Model: |
Description:
3.50mm Pitch Eurostyle Vertical Plug, with Retention Screws and Reverse Imprinting, Front Wire Entry, Gold (Au) Plated, 17 Circuits
More >>Specifications
Detailed Description
Power up your connections with this high-performance pluggable terminal block. With a vertical orientation and 17 positions, it offers seamless integration in your setup. Operating at 300 volts and 8 amps, it ensures reliable power distribution. Compatible with wire sizes ranging from 16 to 24 AWG, it accommodates a variety of setups. Its sturdy construction and secure wire connections guarantee durability and safety. Perfect for industrial or DIY projects, this terminal block is a versatile and essential component for any electrical system. Rest assured, it meets all necessary RoHS compliance standards for environmental responsibility. Upgrade your connections today with this top-of-the-line terminal block.

