| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39507-7016 |
| Series: | 39507 - ESE - Eurostyle Pluggable |
| Amperage: | 8 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 3.5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 16 |
| Polarized to Mate: | Yes |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, .2 - 1.31 mm² |
| Termination Pitch: | 3.5 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395077016 |
| SKU: | MOL39507-7016 |
39507-7016
Specifications
Detailed Description
Introducing the Eurostyle Pluggable Connector, a versatile component designed for seamless connectivity in various applications. With an amperage rating of 8A and a voltage capacity of 300V, it ensures reliable power transmission. Featuring a single row design with 16 contacts, it offers efficient signal transfer. This connector, polarized for easy mating, is suitable for wire sizes ranging from 24AWG to 16AWG, accommodating different cable types. Operating smoothly in temperatures as low as -40°C and as high as 105°C, it guarantees performance in diverse environments. Its vertical orientation and 3.5mm pitch make it ideal for compact setups. With UL agency certification and lockable to mating parts, it prioritizes safety and secure connections. Explore the possibilities with this essential component in the realm of terminal blocks and headers.

