39507-7020

Heilind Number:MOL39507-7020
Manufacturer:Molex
Manufacturer Number:39507-7020
Datasheet:Drawing
ECAD Model:
3D Model

Description:

3.50mm Pitch Eurostyle Vertical Plug, with Retention Screws, Rear Wire Entry, Green Housing, 20 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39507-7020
Series:39507 - ESE - Eurostyle Pluggable
Amperage:8 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:3.5 mm
Voltage:300 V
Orientation:Vertical
Component Type:Plug
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:20
Polarized to Mate:Yes
Wire Size:16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, .2 - 1.31 mm²
UL Agency Certification:E48521
Termination Pitch:3.5 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395077020
SKU:MOL39507-7020

Detailed Description

Experience the convenience and reliability of our Eurostyle Pluggable Terminal Block, part of the ESE series. With an amperage rating of 8A and a maximum operating temperature of 105°C, this connector ensures efficient power transmission in various applications. Featuring a single row design with 20 contacts, it offers versatile connectivity options. The polarized orientation and locking mechanism guarantee secure mating, while the wide operating temperature range of -40 to 105°C ensures performance in diverse environments. Certified by UL agency (E48521) and compliant with RoHS regulations, this terminal block is not only high-quality but also environmentally friendly. Suitable for wire sizes ranging from 24 AWG to 18 AWG (.2 - 1.31 mm²), it accommodates a wide range of cables. Whether you're in the industrial, automotive, or electronics sector, this plug-type connector is a dependable choice for your connectivity needs.