| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39507-7306 |
| Amperage: | 8 A |
| Number of Rows: | 1 |
| Pitch: | 3.5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 6 |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Part Aliases: | 0395077306 |
| SKU: | MOL39507-7306 |
39507-7306
Specifications
Detailed Description
Easily connect and secure your wires with our vertical pluggable terminal block. Featuring six positions with a pitch of 3.5mm, this terminal block is suitable for various wire sizes ranging from 24 AWG to 16 AWG. With a high amperage rating of 8A and a voltage capacity of 300V, it ensures reliable power transmission. Its durable construction and easy-to-use design make it perfect for industrial and commercial applications. ROHS compliance guarantees its environmental sustainability. Upgrade your connectivity solutions with this essential component.

