| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39507-7313 |
| Amperage: | 8 A |
| Number of Rows: | 1 |
| Pitch: | 3.5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 13 |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Part Aliases: | 0395077313 |
| SKU: | MOL39507-7313 |
39507-7313
| Heilind Number: | MOL39507-7313 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39507-7313 |
| ECAD Model: |
Description:
3.50mm Pitch Eurostyle Vertical Plug, with Retention Screws and Standard Imprinting, Rear Wire Entry, Green Housing, 13 Circuits
More >>Specifications
Detailed Description
Easily connect and secure multiple wires with our vertical pluggable terminal block. With a pitch of 3.5mm, it accommodates various wire sizes ranging from 24 AWG to 16 AWG. Its 13 positions offer ample room for efficient wire management, while its 8A, 300V rating ensures reliable performance. Perfect for industrial applications, this terminal block guarantees secure connections. (82 words)

