| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39507-7317 |
| Amperage: | 8 A |
| Number of Rows: | 1 |
| Pitch: | 3.5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 17 |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Part Aliases: | 0395077317 |
| SKU: | MOL39507-7317 |
39507-7317
Specifications
Detailed Description
Easily connect and secure your wires with this vertical pluggable terminal block. With a pitch of 3.5 mm, it accommodates up to 17 positions for efficient wiring. Suitable for wire sizes ranging from 24 AWG to 16 AWG, this terminal block is versatile and reliable. Operating at 300 V and 8 A, it provides a stable connection for various applications. While not RoHS compliant, its durability and performance make it a valuable component in your electrical setups.

