| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39507-7409 |
| Amperage: | 8 A |
| Number of Rows: | 1 |
| Pitch: | 3.5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 9 |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Part Aliases: | 0395077409 |
| SKU: | MOL39507-7409 |
39507-7409
| Heilind Number: | MOL39507-7409 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39507-7409 |
| ECAD Model: |
Description:
3.50mm Pitch Eurostyle Vertical Plug, with Retention Screws and Reverse Imprinting, Rear Wire Entry, Green Housing, 9 Circuits
More >>Specifications
Detailed Description
Enhance your electronic connections with this high-performance pluggable terminal block. Featuring a compact vertical orientation and accommodating up to 9 positions in a single row, it offers efficient wire integration with versatile wire sizes ranging from 24 to 16 AWG. With a pitch of 3.5mm and a maximum voltage of 300V, this terminal block ensures secure and reliable connectivity, ideal for various industrial applications. While not RoHS compliant, its durable construction and 8A amperage rating guarantee longevity and consistent performance. Elevate your terminal block solutions with this essential component.

