| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39507-7411 |
| Amperage: | 8 A |
| Number of Rows: | 1 |
| Pitch: | 3.5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 11 |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Part Aliases: | 0395077411 |
| SKU: | MOL39507-7411 |
39507-7411
| Heilind Number: | MOL39507-7411 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39507-7411 |
| ECAD Model: |
Description:
3.50mm Pitch Eurostyle Vertical Plug, with Retention Screws and Reverse Imprinting, Rear Wire Entry, Green Housing, 11 Circuits
More >>Specifications
Detailed Description
Easily connect and secure wires with this vertical pluggable terminal block. Featuring 11 positions for efficient wiring, it accommodates various wire sizes ranging from 24 to 16 AWG. With a pitch of 3.5mm, it ensures precise connections, while its 300V voltage rating and 8A amperage make it suitable for diverse applications. ROHS compliance underscores its environmental responsibility. Perfect for use in industrial settings, this terminal block guarantees reliable and safe connectivity.

